Part Details for 111-39-308-41-001000 by Mill-Max Mfg Corp
Overview of 111-39-308-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Part Details for 111-39-308-41-001000
111-39-308-41-001000 CAD Models
111-39-308-41-001000 Part Data Attributes
|
111-39-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
111-39-308-41-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 111-39-308-41-001000
This table gives cross-reference parts and alternative options found for 111-39-308-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111-39-308-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS308-29MG | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | 111-39-308-41-001000 vs RLS308-29MG |
111-43-308-41-001000 | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 111-39-308-41-001000 vs 111-43-308-41-001000 |
111-93-308-41-001000 | IC Socket, DIP8, 8 Contact(s), | Mill-Max Mfg Corp | 111-39-308-41-001000 vs 111-93-308-41-001000 |
111-99-308-41-001000 | IC Socket, DIP8, 8 Contact(s), | Mill-Max Mfg Corp | 111-39-308-41-001000 vs 111-99-308-41-001000 |
111-47-308-41-001000 | IC Socket, DIP8, 8 Contact(s), | Mill-Max Mfg Corp | 111-39-308-41-001000 vs 111-47-308-41-001000 |
111-41-308-41-001000 | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 111-39-308-41-001000 vs 111-41-308-41-001000 |
RLS308-29GG | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | 111-39-308-41-001000 vs RLS308-29GG |
111-44-308-41-001000 | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 111-39-308-41-001000 vs 111-44-308-41-001000 |
LS308-29TT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Advanced Interconnections Corp | 111-39-308-41-001000 vs LS308-29TT |
111-99-308-41-001100 | IC Socket, DIP8, 8 Contact(s), | Mill-Max Mfg Corp | 111-39-308-41-001000 vs 111-99-308-41-001100 |