-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0642
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 111-43-210-41-001000 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $18.2400 | Buy Now |
DISTI #
111-43-210-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
80 In Stock |
|
$9.8383 / $16.2700 | Buy Now |
DISTI #
575-11143210410010
|
Mouser Electronics | IC & Component Sockets 10P DIP SKT 200uSn RoHS: Compliant | 40 |
|
$7.9600 / $12.3200 | Buy Now |
DISTI #
71402855
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 10 Pins, Tin (matte) over Nickel | Mill-Max 111-43-210-41-001000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3000 / $12.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tube | 0Tube |
|
$8.8300 | Buy Now |
DISTI #
000000000001644582
|
Sager | IC & Component Sockets 10P DIP SKT 200uSn Min Qty: 50 | 0 |
|
$1.5200 / $14.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111-43-210-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
111-43-210-41-001000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 10 |