Part Details for 111-47-428-41-001000 by Mill-Max Mfg Corp
Overview of 111-47-428-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-47-428-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111-47-428-41-001000-ND
|
DigiKey | STANDRD SOLDRTL DBL SKT Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5420 | Buy Now |
DISTI #
575-1114742841001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 0 |
|
$5.4200 / $8.6800 | Order Now |
DISTI #
71404061
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 28 Pins, Tin over Nickel | Mill-Max 111-47-428-41-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1000 / $13.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.5100 | Buy Now |
DISTI #
000000000005666358
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.1100 / $15.5600 | Buy Now |
Part Details for 111-47-428-41-001000
111-47-428-41-001000 CAD Models
111-47-428-41-001000 Part Data Attributes
|
111-47-428-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
111-47-428-41-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 28 |