Part Details for 111-47-432-41-001000 by Mill-Max Mfg Corp
Overview of 111-47-432-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-47-432-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111-47-432-41-001000-ND
|
DigiKey | STANDRD SOLDRTL DBL SKT Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0828 | Buy Now |
DISTI #
575-1114743241001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.2700 / $5.1900 | Order Now |
DISTI #
71403931
|
RS | STANDARD PIN HEADER, 32 Pins, Tin over Nickel | Mill-Max 111-47-432-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4700 / $14.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.8900 | Buy Now |
DISTI #
000000000005666359
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.3700 / $16.0600 | Buy Now |
Part Details for 111-47-432-41-001000
111-47-432-41-001000 CAD Models
111-47-432-41-001000 Part Data Attributes
|
111-47-432-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
111-47-432-41-001000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 32 |