There are no models available for this part yet.
Overview of 111-47-628-41-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 111-47-628-41-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED11110-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
56 In Stock |
|
$10.9686 / $16.8100 | Buy Now | |
DISTI #
575-1114762841001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 136 |
|
$1.4600 / $2.8100 | Buy Now | |
DISTI #
71404067
|
RS | STANDARD PIN HEADER, 28 Pins, Tin over Nickel | Mill-Max 111-47-628-41-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1600 / $13.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.5600 | Buy Now | ||
DISTI #
000000000005666361
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.1500 / $15.6300 | Buy Now |
CAD Models for 111-47-628-41-001000 by Mill-Max Mfg Corp
Part Data Attributes for 111-47-628-41-001000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Mill-Max
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
JESD-609 Code
|
e4
|
Alternate Parts for 111-47-628-41-001000
This table gives cross-reference parts and alternative options found for 111-47-628-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111-47-628-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111-44-628-41-001000 | IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 111-47-628-41-001000 vs 111-44-628-41-001000 |
111-93-628-41-001100 | IC Socket, DIP28, 28 Contact(s), | Mill-Max Mfg Corp | 111-47-628-41-001000 vs 111-93-628-41-001100 |
111-13-628-41-001100 | IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 111-47-628-41-001000 vs 111-13-628-41-001100 |
RLS628-29GT | IC Socket, DIP28, 28 Contact(s), | Advanced Interconnections Corp | 111-47-628-41-001000 vs RLS628-29GT |
111-43-628-41-001000 | IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 111-47-628-41-001000 vs 111-43-628-41-001000 |
LS628-29GT | IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 111-47-628-41-001000 vs LS628-29GT |
RLS628-29MG | IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | 111-47-628-41-001000 vs RLS628-29MG |
111-99-628-41-001100 | IC Socket, DIP28, 28 Contact(s), | Mill-Max Mfg Corp | 111-47-628-41-001000 vs 111-99-628-41-001100 |
LS628-29GG | IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 111-47-628-41-001000 vs LS628-29GG |
111-99-628-41-001000 | IC Socket, DIP28, 28 Contact(s), | Mill-Max Mfg Corp | 111-47-628-41-001000 vs 111-99-628-41-001000 |