There are no models available for this part yet.
Overview of 111-70361 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 111-70361 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y5812
|
Newark | Releasable Cable Tie, 340Mm, Pa66, 100Pk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:340Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:90Mm, Minimum Loop Tensile Strength:535N, Cable Rohs Compliant: Yes |Hellermanntyton 111-70361 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$40.9100 / $45.0200 | Buy Now | |
DISTI #
RLT120-PA66-BK
|
TME | Cable tie, multi use, L: 340mm, W: 7.6mm, polyamide, 535N, black Min Qty: 16000 | 0 |
|
$0.4610 / $0.5720 | RFQ |
CAD Models for 111-70361 by HellermannTyton
Part Data Attributes for 111-70361 by HellermannTyton
111-70361
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
111-70361HellermannTytonVS
-