There are no models available for this part yet.
Overview of 111-802EAJ-901 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 111-802EAJ-901 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M1556
|
Newark | Thermal-Thermistors |Honeywell 111-802EAJ-901 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0900 | Buy Now | |
DISTI #
111-802EAJ-901-ND
|
DigiKey | THERMISTOR NTC 8KOHM BEAD Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6040 | Buy Now | |
DISTI #
785-111-802EAJ-901
|
Mouser Electronics | NTC Thermistors THERMISTORS, 2pc package RoHS: Compliant | 0 |
|
$41.6100 / $53.7100 | Order Now | |
DISTI #
70014931
|
RS | THERMISTOR, GLASS BEAD, AXIAL, 8K OHM | Honeywell 111-802EAJ-901 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$53.7700 / $59.7400 | RFQ | |
Onlinecomponents.com | NTC Thermistor - 8k - ±20% Tolerance - 0.38" (9.60mm) Lead Wire - Bead, Glass Package - Through Hole. RoHS: Compliant |
50 Partner Stock 25 On Order |
|
$47.5100 / $88.4100 | Buy Now | ||
DISTI #
111-802EAJ-901
|
TTI | NTC Thermistors THERMISTORS, 2pc package RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$49.1900 | Buy Now | |
DISTI #
000000000000722645
|
Sager | NTC Thermistors THERMISTORS, 2pc package Min Qty: 1 | 0 |
|
$45.5100 / $52.0100 | Buy Now | |
Master Electronics | NTC Thermistor - 8k - ±20% Tolerance - 0.38" (9.60mm) Lead Wire - Bead, Glass Package - Through Hole. RoHS: Compliant |
50 Partner Stock 25 On Order |
|
$47.5100 / $88.4100 | Buy Now | ||
Neutron USA | NTC Thermistor, R@25°C: 8kohms, R Tolerance: ±20%, Bead, Glass, Lead Wire 9.6mm, Thru H, Op: -60~300°C | 0 |
|
$106.4400 | Buy Now |
CAD Models for 111-802EAJ-901 by Honeywell Sensing and Control
Part Data Attributes for 111-802EAJ-901 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|