Part Details for 111-91-306-41-001000 by Mill-Max Mfg Corp
Overview of 111-91-306-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-91-306-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3053
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 111-91-306-41-001000 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $16.4900 | Buy Now |
DISTI #
575-1119130641001000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$9.6900 / $14.7000 | Order Now |
DISTI #
71403827
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 06 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 111-91-306-41-001000 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2700 / $11.5900 | RFQ |
Part Details for 111-91-306-41-001000
111-91-306-41-001000 CAD Models
111-91-306-41-001000 Part Data Attributes
|
111-91-306-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
111-91-306-41-001000
Mill-Max Mfg Corp
IC Socket, DIP6, 6 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 6 |