Part Details for 1110-F114-P1M1-6A by E-T-A
Overview of 1110-F114-P1M1-6A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
111041-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 21 | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1110-F114-P1M1-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-1110F114P1M16A
|
Mouser Electronics | Circuit Breakers Push-push thermal switch/circuit breaker combination, single pole RoHS: Compliant | 0 |
|
$22.6700 / $28.6000 | Order Now |
DISTI #
000000000005178831
|
Sager | Circuit Breakers Push-push thermal switch/circuit breaker combination, single pole | 0 |
|
Buy Now |