Part Details for 1110-F11B-P1M1-3A by E-T-A
Overview of 1110-F11B-P1M1-3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110-F11B-P1M1-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-F11B-P1M1-3A-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1354 | Buy Now |
DISTI #
457-1110F11BP1M13A
|
Mouser Electronics | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe RoHS: Compliant | 4 |
|
$17.6100 / $26.4200 | Buy Now |
DISTI #
71493501
|
RS | Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 3A | E-T-A Circuit Protection and Control 1110-F11B-P1M1-3A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0800 / $31.3700 | Buy Now |
DISTI #
000000000003898776
|
Sager | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Featu Min Qty: 1 | 0 |
|
$15.9000 / $32.6200 | Buy Now |
Part Details for 1110-F11B-P1M1-3A
1110-F11B-P1M1-3A CAD Models
1110-F11B-P1M1-3A Part Data Attributes
|
1110-F11B-P1M1-3A
E-T-A
Buy Now
|
Compare Parts:
1110-F11B-P1M1-3A
E-T-A
|
Samacsys Manufacturer | E-T-A |