111008-9
Description: 040 UNIV HDR SP 4V 30DP STD

Overview of 111008-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
F32Q-1A7A1-11008 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 8 position
F52L1A7H111008B200 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 8 position, Au plating, without Mylar
F52Q-1A7A1-11008 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 8 position , Tin plating, Without MYLAR

Price & Stock for 111008-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H8294
Newark 040 Univ Hdr Sp 4V 30Dp Std Rohs Compliant: No |Amp Te Connectivity 111008-9 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.8400
$6.8400 Buy Now
DISTI # 111008-9-ND
DigiKey CONN HEADER VERT 40POS 2.54MM Min Qty: 520 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 520 $7.9758
$7.9758 Buy Now
DISTI # 111008-9
Avnet Americas Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 111008-9) RoHS: Not Compliant Min Qty: 520 Package Multiple: 520 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 520 $7.1392
$7.1392 Buy Now
DISTI # 571-111008-9
Mouser Electronics Headers & Wire Housings 040 UNIV HDR SP 4V 30DP STD RoHS: Compliant 0
  • 520 $7.3600
  • 1,040 $6.7500
$6.7500 / $7.3600 Order Now
DISTI # AMP111008-9
Heilind Electronics 040 UNIV HDR SP 4V 30DP STD Americas - 0 in Stock
  • 520 $7.5072
  • 1,000 $6.7922
$6.7922 / $7.5072 Buy Now
Onlinecomponents.com 040 UNIV HDR SP 4V 30DP STD 0
  • 130 $17.1000
  • 260 $9.0500
  • 390 $6.3700
  • 520 $6.2400
$6.2400 / $17.1000 Buy Now
DISTI # AMP111008-9
Interstate Connecting Components 040 UNIV HDR SP 4V 30DP STD 0
  • 520 $7.5072
  • 1,000 $6.7922
$6.7922 / $7.5072 Buy Now
Master Electronics 040 UNIV HDR SP 4V 30DP STD 0
  • 130 $17.1000
  • 260 $9.0500
  • 390 $6.3700
  • 520 $6.2400
$6.2400 / $17.1000 Buy Now

CAD Models for 111008-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 111008-9 by TE Connectivity

111008-9
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP-LATCH, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.34 inch
Body Depth
0.55 inch
Body Length
2.75 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 111008-9
    TE Connectivity
    040 UNIV HDR SP 4V 30DP STD
    VS

Alternate Parts for 111008-9

This table gives cross-reference parts and alternative options found for 111008-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111008-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20021521-00140C1LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 111008-9 vs 20021521-00140C1LF
20021521-00040T4LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 111008-9 vs 20021521-00040T4LF
1-176837-9 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 111008-9 vs 1-176837-9
20021521-00040D4LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 111008-9 vs 20021521-00040D4LF
1-5176837-9 Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug TE Connectivity 111008-9 vs 1-5176837-9
2305-40-S-30-3.0 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle Singatron Enterprises Co 111008-9 vs 2305-40-S-30-3.0
L-KLS1-202C-40-S-B Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, KLS Electronic 111008-9 vs L-KLS1-202C-40-S-B
20021521-00040C4LF Minitek127®, Shrouded Board to Board Header, Surface Mount, 40 positions, 1.27mm (0.500in) pitch. Amphenol Communications Solutions 111008-9 vs 20021521-00040C4LF
20021521-00040T1LF Minitek127®, Shrouded Board to Board Header, Surface Mount, 40 positions, 1.27mm (0.500in) pitch. Amphenol Communications Solutions 111008-9 vs 20021521-00040T1LF
5-5176837-2 50 AMPMODU 2MM, H, AU, LF TE Connectivity 111008-9 vs 5-5176837-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 111008-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 111008-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 111008-9 would you like to use for your alert(s)?
  • Please alert me when 111008-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 111008-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 111008-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 111008-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 111008-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 111008-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: