Part Details for 11103684-00 by TE Connectivity
Overview of 11103684-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11103684-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11103684-00-ND
|
DigiKey | TE Connectivity 11100530-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$214.5800 / $222.8300 | Buy Now |
DISTI #
11103684-00
|
Avnet Americas | Pressure Sensor 0psi to 10000psi Thread Mount - Bulk (Alt: 11103684-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$172.3036 / $207.3484 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$171.7900 | Buy Now |
DISTI #
TSS11103684-00
|
Heilind Electronics | AST4000B10000P4A0000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$173.3300 / $327.6100 | Buy Now |
DISTI #
TSS11103684-00
|
Interstate Connecting Components | AST4000B10000P4A0000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007194365
|
Sager | AST4000B10000P4A0000:CTO-13000000-02 Min Qty: 1 | 0 |
|
$194.6900 / $214.7400 | Buy Now |
DISTI #
C1S114407097634
|
Chip1Stop | Pressure sensors, transducers | 5 |
|
$223.0000 / $232.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$173.3300 / $327.6100 | Buy Now |