There are no models available for this part yet.
Overview of 11103841-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 11103841-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSS11103841-00
|
Heilind Electronics | 50 PSI, 1/4BSP MALE, 10 MV/V, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
TSS11103841-00
|
Interstate Connecting Components | 50 PSI, 1/4BSP MALE, 10 MV/V, | 0 |
|
Buy Now | ||
DISTI #
11103841-00
|
Avnet Abacus | 50 PSI, 1/4BSP Male, 10 mV/V, Molex, 316 (Alt: 11103841-00) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 11103841-00 by TE Connectivity
Part Data Attributes for 11103841-00 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|