Part Details for 11105713-00 by TE Connectivity
Overview of 11105713-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 11105713-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11105713-00
|
Avnet Americas | AST4300A00100P4L0000:CTO-13000000-03 - Bulk (Alt: 11105713-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$285.7724 / $343.8956 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$257.9200 | Buy Now |
DISTI #
TSS11105713-00
|
Heilind Electronics | AST4300A00100P4L0000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4300A00100P4L0000:CTO-13000000-03 RoHS: Compliant | 0 |
|
$281.8400 / $393.5400 | Buy Now |
DISTI #
11105713-00
|
TTI | Industrial Pressure Sensors AST4300A00100P4L0000 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$401.2600 | Buy Now |
DISTI #
TSS11105713-00
|
Interstate Connecting Components | AST4300A00100P4L0000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007150022
|
Sager | TE Connectivity AST4300A00100P4L0000 Min Qty: 1 | 0 |
|
$322.9100 / $356.1500 | Buy Now |
|
Master Electronics | AST4300A00100P4L0000:CTO-13000000-03 RoHS: Compliant | 0 |
|
$281.8400 / $393.5400 | Buy Now |
Part Details for 11105713-00
11105713-00 CAD Models
11105713-00 Part Data Attributes
|
11105713-00
TE Connectivity
Buy Now
|
Compare Parts:
11105713-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 99.905Psi Max, 0.25%, 4-20mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 99.905 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONDUIT CABLE |