Part Details for 11105887-00 by TE Connectivity
Overview of 11105887-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 11105887-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11105887-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 500psi Thread Mount - Bulk (Alt: 11105887-00) Min Qty: 5 Package Multiple: 5 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$257.1928 / $309.5032 | Buy Now |
DISTI #
TSS11105887-00
|
Heilind Electronics | AST4300A00500P441000-SS:CTO-13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4300A00500P441000-SS:CTO-13000000-03 | 0 |
|
$253.6500 / $354.1900 | Buy Now |
DISTI #
11105887-00
|
TTI | AST4300A00500P441000-SS Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$396.2900 | Buy Now |
DISTI #
11105887-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 500psi Thread Mount - Bulk (Alt: 11105887-00) Min Qty: 5 Package Multiple: 5 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$257.1928 / $309.5032 | Buy Now |
DISTI #
11105887-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 500psi Thread Mount - Bulk (Alt: 11105887-00) Min Qty: 5 Package Multiple: 5 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$257.1928 / $309.5032 | Buy Now |
DISTI #
000000000006379910
|
Sager | TE Connectivity AST4300A00500P441000-SS:CTO-13000000-03 Min Qty: 1 | 0 |
|
$290.6100 / $320.5300 | Buy Now |
|
Master Electronics | AST4300A00500P441000-SS:CTO-13000000-03 | 0 |
|
$253.6500 / $354.1900 | Buy Now |
Part Details for 11105887-00
11105887-00 CAD Models
11105887-00 Part Data Attributes
|
11105887-00
TE Connectivity
Buy Now
|
Compare Parts:
11105887-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 499.815Psi Max, 0.25%, 4-20mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 499.815 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |