There are no models available for this part yet.
Overview of 11106455-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 11106455-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-11106455-00
|
Mouser Electronics | Industrial Pressure Sensors AST4300K00667P1P0544-SS | 0 |
|
$407.7900 / $421.6000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 0Box |
|
$357.1800 | Buy Now | ||
DISTI #
TSS11106455-00
|
Heilind Electronics | 667 PSI, SAE4 FEMALE SCHRAEDER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$353.3100 / $493.3500 | Buy Now | ||
DISTI #
11106455-00
|
TTI | Industrial Pressure Sensors AST4300K00667P1P0544-SS Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$558.0700 | Buy Now | |
DISTI #
TSS11106455-00
|
Interstate Connecting Components | 667 PSI, SAE4 FEMALE SCHRAEDER | 0 |
|
Buy Now | ||
DISTI #
000000000007194705
|
Sager | 667 PSI, SAE4 FEMALE SCHRAEDER, 0.5-4.5V Min Qty: 1 | 0 |
|
$404.8000 / $427.6100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$353.3100 / $493.3500 | Buy Now |
CAD Models for 11106455-00 by TE Connectivity
Part Data Attributes for 11106455-00 by TE Connectivity
11106455-00
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
22.22 mm
|
Body Height
|
22.22 mm
|
Body Length or Diameter
|
22.22 mm
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
.5-4.5V
|
Port Type
|
1/4 FNPT
|
Pressure Range-Max
|
666.71 Psi
|
Pressure Range-Min
|
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Want to compare parts?
-
11106455-00TE ConnectivityPiezoresistive Sensor, 0Psi Min, 666.71Psi Max, .5-4.5VVS
-