Part Details for 11106519-00 by TE Connectivity
Overview of 11106519-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11106519-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11106519-00
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 250bar Thread Mount - Bulk (Alt: 11106519-00) Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$262.5854 / $315.9926 | Buy Now |
DISTI #
TSS11106519-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$320.4432 / $324.7736 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$258.9700 / $367.1200 | Buy Now |
DISTI #
TSS11106519-00
|
Interstate Connecting Components | 0 |
|
$320.4432 / $324.7736 | Buy Now | |
DISTI #
000000000006400542
|
Sager | TE Connectivity AST4300P00250B4M1000:CTO-13000000-03 Min Qty: 1 | 0 |
|
$296.7100 / $327.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$258.9700 / $367.1200 | Buy Now |