Part Details for 11106549-00 by TE Connectivity
Overview of 11106549-00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11106549-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11106549-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$194.2600 / $228.7100 | Buy Now |
|
Onlinecomponents.com | 500 PSI, 1/2MNPT, 1-5V, Conduit, 4ft., 3 RoHS: Compliant |
91 Partner Stock |
|
$184.6000 / $191.8100 | Buy Now |
|
Master Electronics | 500 PSI, 1/2MNPT, 1-5V, Conduit, 4ft., 3 RoHS: Compliant |
91 Partner Stock |
|
$184.6000 / $191.8100 | Buy Now |