Part Details for 11107 by HELUKABEL
Results Overview of 11107 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 94611-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. | |
| 54111-107020850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
| 78511-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch. |
Part Details for 11107
11107 CAD Models
11107 Part Data Attributes
|
|
11107
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
11107
HELUKABEL
Wire And Cable, 4 Conductor(s), 14AWG, 300V, Control Cable,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Application | Plant Engineering, Heating And Air Conditioning | |
| Approvals | Ce; Eac; Ipa | |
| Conductor Material | Bare Copper | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 2.5 Mm2 | |
| Diameter | 9.2 Mm | |
| Insulator Material | Polyvinyl Chloride | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Voltage | 300 V | |
| Shielding | No | |
| Wire Gauge | 14 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |