Part Details for 11107198-00 by TE Connectivity
Overview of 11107198-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11107198-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11107198-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$235.0400 / $253.8500 | Buy Now |
DISTI #
11107198-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 1000Psi 0.5V to 4.5V Gauge - Bulk (Alt: 11107198-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$196.2812 / $236.2028 | Buy Now |
DISTI #
TSS11107198-00
|
Heilind Electronics | AST4400A01000P1E0000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4400A01000P1E0000:CTO-13000000-03 |
24 Partner Stock |
|
$218.8700 / $246.0100 | Buy Now |
DISTI #
11107198-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 1000Psi 0.5V to 4.5V Gauge - Bulk (Alt: 11107198-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$196.2812 / $236.2028 | Buy Now |
DISTI #
TSS11107198-00
|
Interstate Connecting Components | AST4400A01000P1E0000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
4331478
|
Farnell | PRESSURE SWITCHES AND TRANSDUCERS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 20 |
|
$308.3981 | Buy Now |
|
Master Electronics | AST4400A01000P1E0000:CTO-13000000-03 |
24 Partner Stock |
|
$218.8700 / $246.0100 | Buy Now |
Part Details for 11107198-00
11107198-00 CAD Models
11107198-00 Part Data Attributes:
|
11107198-00
TE Connectivity
Buy Now
|
Compare Parts:
11107198-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 999.63Psi Max, 0.25%, .5-4.5V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | .5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 999.63 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |