Part Details for 11108948-00 by TE Connectivity
Overview of 11108948-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11108948-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11108948-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$446.6400 / $455.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$357.5700 | Buy Now |
DISTI #
TSS11108948-00
|
Heilind Electronics | AST4600P00250P4U1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4600P00250P4U1000:CTO-13000000-00 |
3 Partner Stock |
|
$396.4900 / $442.9700 | Buy Now |
DISTI #
TSS11108948-00
|
Interstate Connecting Components | AST4600P00250P4U1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007195259
|
Sager | AST4600P00250P4U1000:CTO-13000000-00 Min Qty: 1 | 0 |
|
$405.2400 / $428.0700 | Buy Now |
DISTI #
4331494
|
Farnell | PRESSURE SWITCHES AND TRANSDUCERS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 3 |
|
$1,242.6562 | Buy Now |
|
Master Electronics | AST4600P00250P4U1000:CTO-13000000-00 |
3 Partner Stock |
|
$396.4900 / $442.9700 | Buy Now |