Part Details for 11108993-00 by TE Connectivity
Overview of 11108993-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11108993-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$353.1200 | Buy Now |
DISTI #
TSS11108993-00
|
Heilind Electronics | 3000 PSI, 1/2MNPT, 4-20MA, CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$349.3000 / $850.4200 | Buy Now | |
DISTI #
TSS11108993-00
|
Interstate Connecting Components | 3000 PSI, 1/2MNPT, 4-20MA, CON | 0 |
|
Buy Now | |
DISTI #
000000000007195273
|
Sager | 3000 PSI, 1/2MNPT, 4-20MA, CONDUIT FITTI Min Qty: 1 | 0 |
|
$400.2000 / $422.7500 | Buy Now |
|
Master Electronics | 0 |
|
$349.3000 / $850.4200 | Buy Now |