Part Details for 11109348-00 by TE Connectivity
Overview of 11109348-00 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 11109348-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11109348-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$426.7800 / $499.7400 | Buy Now |
DISTI #
11109348-00
|
Avnet Americas | Pressure Sensor 0V to 5V 0psi to 15psi Gauge - Bulk (Alt: 11109348-00) Min Qty: 5 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$393.7070 / $473.7830 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$392.5300 | Buy Now |
DISTI #
TSS11109348-00
|
Heilind Electronics | 15 PSI, 1/4MNPT, 0-5V (3-WIRE) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15 PSI, 1/4MNPT, 0-5V (3-WIRE), Cable, 2 |
29 Partner Stock |
|
$435.2500 / $486.2700 | Buy Now |
DISTI #
11109348-00
|
TTI | AST4700A00015P2A1000 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$434.3800 / $467.4600 | Buy Now |
DISTI #
11109348-00
|
Avnet Americas | Pressure Sensor 0V to 5V 0psi to 15psi Gauge - Bulk (Alt: 11109348-00) Min Qty: 5 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$393.7070 / $473.7830 | Buy Now |
DISTI #
TSS11109348-00
|
Interstate Connecting Components | 15 PSI, 1/4MNPT, 0-5V (3-WIRE) | 0 |
|
Buy Now | |
DISTI #
4331496
|
Farnell | PRESSURE SWITCHES AND TRANSDUCERS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 24 |
|
$438.1107 | Buy Now |
|
Master Electronics | 15 PSI, 1/4MNPT, 0-5V (3-WIRE), Cable, 2 |
29 Partner Stock |
|
$435.2500 / $486.2700 | Buy Now |
Part Details for 11109348-00
11109348-00 CAD Models
11109348-00 Part Data Attributes:
|
11109348-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11109348-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 14.993Psi Max, 0-5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 5 Days | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-5V | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 14.993 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |