There are no models available for this part yet.
Overview of 11109798-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 11109798-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-11109798-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$397.4300 / $421.2900 | Buy Now | |
DISTI #
11109798-00
|
Avnet Americas | Pressure Sensor 0V to 5V 0psi to 25psi Compound - Bulk (Alt: 11109798-00) Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$331.8986 / $399.4034 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$330.9100 | Buy Now | ||
DISTI #
TSS11109798-00
|
Heilind Electronics | AST4700AV0025P2C1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | AST4700AV0025P2C1000:CTO-13000000-02 |
5 Partner Stock |
|
$333.8800 / $473.3000 | Buy Now | ||
DISTI #
11109798-00
|
TTI | Industrial Pressure Sensors AST4700AV0025P2C1000 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$396.9500 | Buy Now | |
DISTI #
TSS11109798-00
|
Interstate Connecting Components | AST4700AV0025P2C1000:CTO-13000 | 0 |
|
Buy Now | ||
DISTI #
000000000007150041
|
Sager | TE Connectivity AST4700AV0025P2C1000 Min Qty: 1 | 0 |
|
$375.0300 / $396.1500 | Buy Now | |
DISTI #
C1S114407094497
|
Chip1Stop | Pressure sensors, transducers | 5 |
|
$387.0000 / $438.0000 | Buy Now | |
Master Electronics | AST4700AV0025P2C1000:CTO-13000000-02 |
5 Partner Stock |
|
$333.8800 / $473.3000 | Buy Now |
CAD Models for 11109798-00 by TE Connectivity
Part Data Attributes for 11109798-00 by TE Connectivity
11109798-00
TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Accuracy-Max (%)
|
0.5%
|
Additional Feature
|
IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION
|
Body Breadth
|
22.22 mm
|
Body Height
|
22.22 mm
|
Body Length or Diameter
|
22.22 mm
|
Housing
|
STAINLESS STEEL
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
0-5V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
1/4 MNPT
|
Pressure Range-Max
|
24.94 Psi
|
Pressure Range-Min
|
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
10 V
|
Termination Type
|
CABLE
|
Want to compare parts?
-
11109798-00TE ConnectivityPiezoresistive Sensor, 0Psi Min, 24.94Psi Max, 0.5%, 0-5V, CylindricalVS
-