-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
024 RCPT SYSTEM 50 30 DPLX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6300
|
Newark | Headers & Wire Housings Recpt System 50 |Amp Te Connectivity 111196-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$11.2400 / $16.1800 | Buy Now |
DISTI #
99F7779
|
Newark | Wire-Board Connector Receptacle 24Pos, 1.27Mm, Approval Bodies:Ul, Body Material:Thermoplastic, Connector Retention Style:Latch, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 111196-5 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 | Buy Now |
DISTI #
A29132-ND
|
DigiKey | CONN RCPT 24P IDC 30-32AWG GOLD Min Qty: 900 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7174 | Buy Now |
DISTI #
111196-5
|
Avnet Americas | Conn IDC Connector RCP 24 POS 1.27mm IDT RA Cable Mount - Trays (Alt: 111196-5) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$7.2312 / $8.7020 | Buy Now |
DISTI #
571-1111965
|
Mouser Electronics | Headers & Wire Housings RECPT SYSTEM 50 RoHS: Not Compliant | 0 |
|
$9.2700 | Order Now |
DISTI #
71706180
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 024 RCPT SYSTEM 50 30 DPLX | TE Connectivity 111196-5 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2900 / $15.9400 | RFQ |
|
Future Electronics | 24 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Container: Tray | 0Tray |
|
$8.5400 | Buy Now |
DISTI #
AMP111196-5
|
Heilind Electronics | 024 RCPT SYSTEM 50 30 DPLX | Americas - 0 in Stock |
|
$9.0120 | Buy Now |
|
Onlinecomponents.com | 024 RCPT SYSTEM 50 30 DPLX |
306 In Stock |
|
$9.3400 / $15.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$4.0771 / $8.7360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111196-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
111196-5
TE Connectivity
024 RCPT SYSTEM 50 30 DPLX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.254 inch | |
Body Depth | 0.485 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |