-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMP, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7604
|
Newark | Rf Adaptor, Smp Jack-Sma Jack, 50 Ohm, Convert From Coax Type:Smp, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Sv Microwave 1112-4018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$37.3300 / $40.2000 | Buy Now |
DISTI #
41AC9179
|
Newark | Rf Coax Adapter, Smp-Sma Jack, 50 Ohm, Convert From Coax Type:Smp, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Sv Microwave 1112-4018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$37.7300 / $48.1300 | Buy Now |
DISTI #
10AH2018
|
Newark | No Rohs Compliant: Yes |Amphenol Sv Microwave 1112-4018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7300 / $49.0900 | Buy Now |
DISTI #
1112-4018-ND
|
DigiKey | CONN ADAPT SMP JACK TO SMA JACK Min Qty: 1 Lead time: 15 Weeks Container: Bag |
757 In Stock |
|
$35.0870 / $44.8500 | Buy Now |
DISTI #
ASV1112-4018
|
Heilind Electronics | SMP FEMALE TO SMA FEMALE ADAPTER | Americas - 146 in Stock |
|
$36.6426 / $39.7391 | Buy Now |
|
Onlinecomponents.com | SMP Female to SMA Female Adapter RoHS: Compliant |
521 In Stock |
|
$30.0500 / $34.9800 | Buy Now |
DISTI #
ASV1112-4018
|
Interstate Connecting Components | SMP FEMALE TO SMA FEMALE ADAPTER | 438 |
|
$36.6426 / $39.7391 | Buy Now |
DISTI #
1112-4018
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2787901
|
element14 Asia-Pacific | RF COAX ADAPTER, SMP-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 87 |
|
$35.2708 / $47.6149 | Buy Now |
DISTI #
2787901
|
Farnell | RF COAX ADAPTER, SMP-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 87 |
|
$35.5283 / $45.3064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1112-4018
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1112-4018
Amphenol SV Microwave
RF Connector Adapter, SMA-SMP, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SMP | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.3 |