Part Details for 111356-2 by TE Connectivity
Overview of 111356-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 111356-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6304
|
Newark | Headers & Wire Housings 16 Paddleboard Assy |Amp Te Connectivity 111356-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$7.7800 / $11.5600 | Buy Now |
DISTI #
2266-111356-2-ND
|
DigiKey | CONN IDC 16POS VERT Min Qty: 10 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
259 In Stock |
|
$8.4900 / $8.9900 | Buy Now |
DISTI #
111356-2-ND
|
DigiKey | CONN IDC 16POS VERT Min Qty: 10 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-111356-2
|
Mouser Electronics | Headers & Wire Housings 16 PADDLEBOARD ASSY RoHS: Not Compliant | 0 |
|
$7.6700 | Order Now |
DISTI #
71706218
|
RS | 16 PADDLEBOARD ASSY | TE Connectivity 111356-2 RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $9.8000 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole |
271 In Stock |
|
$7.4400 / $12.3500 | Buy Now |
DISTI #
13323128
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 259 |
|
$7.9600 / $8.4300 | Buy Now |
DISTI #
54322367
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1101 | Americas - 11 |
|
$15.9149 | Buy Now |
DISTI #
TE Connectivity 111356-2
|
PEI Genesis | 16 PADDLEBOARD ASSY | 271 |
|
Buy Now | |
DISTI #
000000000000879411
|
Sager | Headers & Wire Housings 16 PADDLEBOARD ASSY | 0 |
|
Buy Now |
Part Details for 111356-2
111356-2 CAD Models
111356-2 Part Data Attributes:
|
111356-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
111356-2
TE Connectivity
16 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 111356-2
This table gives cross-reference parts and alternative options found for 111356-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111356-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-111356-2 | 16 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 111356-2 vs 5-111356-2 |