Part Details for 111356-4 by TE Connectivity
Overview of 111356-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 111356-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H8410
|
Newark | 24 Paddleboard Assy |Amp Te Connectivity 111356-4 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 | Buy Now |
DISTI #
111356-4-ND
|
DigiKey | CONN IDC 24POS VERT Min Qty: 1260 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4718 | Buy Now |
DISTI #
111356-4
|
Avnet Americas | 24 PADDLEBOARD ASSY - Trays (Alt: 111356-4) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 126 Lead time: 38 Weeks, 5 Days Container: Tray | 0 |
|
$18.3892 / $20.7620 | Buy Now |
DISTI #
571-111356-4
|
Mouser Electronics | Headers & Wire Housings 24 PADDLEBOARD ASSY RoHS: Not Compliant | 0 |
|
$21.7100 | Order Now |
DISTI #
71706222
|
RS | 24 PADDLEBOARD ASSY | TE Connectivity 111356-4 RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6700 | RFQ |
DISTI #
AMP111356-4
|
Heilind Electronics | 24 PADDLEBOARD ASSY | Americas - 0 in Stock |
|
$21.8089 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.8000 / $55.1700 | Buy Now | |
DISTI #
111356-4
|
Avnet Americas | 24 PADDLEBOARD ASSY - Trays (Alt: 111356-4) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 126 Lead time: 38 Weeks, 5 Days Container: Tray | 0 |
|
$18.3892 / $20.7620 | Buy Now |
DISTI #
AMP111356-4
|
Interstate Connecting Components | 24 PADDLEBOARD ASSY | 0 |
|
$21.8089 | Buy Now |
DISTI #
000000000000879413
|
Sager | Headers & Wire Housings 24 PADDLEBOARD ASSY Min Qty: 126 | 0 |
|
$25.9600 | Buy Now |
Part Details for 111356-4
111356-4 CAD Models
111356-4 Part Data Attributes:
|
111356-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
111356-4
TE Connectivity
24 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 5 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |