Part Details for 111437-0014 by ITT Interconnect Solutions
Overview of 111437-0014 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 111437-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8777
|
Newark | Connectors, Circular Connectors |Itt Cannon 111437-0014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$252.9800 / $267.8500 | Buy Now |
DISTI #
2266-111437-0014-ND
|
DigiKey | Connectors, Circular Connectors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$243.2500 / $257.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 Partner Stock |
|
$291.0200 / $762.9500 | Buy Now |
DISTI #
1114370014-ITT
|
TME | 111437-0014 Min Qty: 1 | 24 |
|
$239.7310 / $282.0261 | Buy Now |
DISTI #
C1S138502941212
|
Chip1Stop | Connector Circular | 24 |
|
$242.0000 / $272.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24 Partner Stock |
|
$291.0200 / $762.9500 | Buy Now |