-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
020 UNIV I/O 30DP NO EARS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2601
|
Newark | 020 Univ I/O 30Dp No Ears Rohs Compliant: No |Amp Te Connectivity 111446-4 RoHS: Not Compliant Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
APK20A-ND
|
DigiKey | CONN PLUG 20P IDC 26-28AWG GOLD Min Qty: 910 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3921 | Buy Now |
DISTI #
111446-4
|
Avnet Americas | Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount Bulk - Trays (Alt: 111446-4) RoHS: Not Compliant Min Qty: 910 Package Multiple: 70 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$6.3382 | Buy Now |
DISTI #
571-1114464
|
Mouser Electronics | Headers & Wire Housings 20P I/O NO LATCH RoHS: Not Compliant | 862 |
|
$7.5100 / $8.8400 | Buy Now |
DISTI #
73773675
|
RS | 020 UNIV I/O 30DP NO EARS, Ribbon Cable Connectors | TE Connectivity 111446-4 Min Qty: 910 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2930 | RFQ |
DISTI #
AMP111446-4
|
Heilind Electronics | 020 UNIV I/O 30DP NO EARS | Americas - 0 in Stock |
|
$7.7829 / $7.8992 | Buy Now |
|
Onlinecomponents.com | 020 UNIV I/O 30DP NO EARS |
215 In Stock |
|
$7.2300 / $9.3500 | Buy Now |
DISTI #
74508145
|
Verical | Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tray RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2049 | Americas - 210 |
|
$9.8540 / $12.1550 | Buy Now |
|
Quest Components | 16 |
|
$12.3840 / $13.9320 | Buy Now | |
|
Quest Components | 7 |
|
$7.7400 / $10.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111446-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
111446-4
TE Connectivity
020 UNIV I/O 30DP NO EARS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.572 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |