Part Details for 1115 MC005 by Alpha Wire
Overview of 1115 MC005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1115 MC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6756
|
Newark | Unshielded Multiconductor Cable, 2 Conductor, 30Awg, 100Ft, 200V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:30Awg, Conductor Area Csa:0.05Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1115 MC005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$284.8400 / $315.8000 | Buy Now |
DISTI #
1115MC005-ND
|
DigiKey | CABLE 2COND 30AWG MULTIPLE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
10 In Stock |
|
$256.5533 / $267.6900 | Buy Now |
DISTI #
602-1115-100
|
Mouser Electronics | Multi-Conductor Cables 30AWG 2C UNSHLD 100ft SPOOL CLEAR RoHS: Compliant | 4 |
|
$256.5500 / $267.6900 | Buy Now |
DISTI #
70479015
|
RS | Multiconductor Cable, 2C, 30 AWG, Stranded, PVC, Red, Black Twisted Pair | Alpha Wire 1115 MC005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$264.3500 / $284.2500 | RFQ |
DISTI #
51500608
|
Verical | Multi-Conductor Cable 30AWG Tinned Copper Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 1 |
|
$383.3416 | Buy Now |
DISTI #
1743780
|
element14 Asia-Pacific | CABLE, 30AWG, 2 CORE, MULTI, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$221.4777 / $230.7010 | Buy Now |
DISTI #
1743780
|
Farnell | CABLE, 30AWG, 2 CORE, MULTI, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 4 |
|
$140.5927 | Buy Now |
Part Details for 1115 MC005
1115 MC005 CAD Models
1115 MC005 Part Data Attributes:
|
1115 MC005
Alpha Wire
Buy Now
|
Compare Parts:
1115 MC005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |