Part Details for 1115-F111-P1T1-4A by E-T-A
Overview of 1115-F111-P1T1-4A by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1115-F111-P1T1-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005188020
|
Sager | Circuit Breakers Single pole thermal reset circuit breaker providing reliable trip-free mechanism. Its ultra-slim design makes it ideally suited for replacing closed vertical fuse holders. Snap-in frame for ease in installation. For requirements less tha | 0 |
|
Buy Now |
Part Details for 1115-F111-P1T1-4A
1115-F111-P1T1-4A CAD Models
1115-F111-P1T1-4A Part Data Attributes
|
1115-F111-P1T1-4A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1115-F111-P1T1-4A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |