Part Details for 1115672 by Phoenix Contact
Overview of 1115672 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1115672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1115672-ND
|
DigiKey | BUSBAR FOR THE CAPAROC SYSTEM WI Min Qty: 1 Lead time: 10 Weeks Container: Box |
37 In Stock |
|
$14.2125 / $17.0600 | Buy Now |
DISTI #
651-1115672
|
Mouser Electronics | Circuit Breaker Accessories CAPAROC CR 8 RoHS: Compliant | 115 |
|
$14.2100 / $16.7900 | Buy Now |
DISTI #
73246029
|
RS | Current Rail 8 Position CAPAROC Series | Phoenix Contact 1115672 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$15.3300 / $17.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock 480 Factory Stock |
|
$13.5900 / $18.8900 | Buy Now |
DISTI #
1115672
|
TTI | Circuit Breaker Accessories CAPAROC CR 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$14.0300 / $16.3700 | Buy Now |
DISTI #
000000000006351612
|
Sager | Circuit Breaker Accessories CAPAROC CR 8 Min Qty: 1 | 5 |
|
$17.2500 / $20.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock 480 Factory Stock |
|
$13.5900 / $18.8900 | Buy Now |
|
Neutron USA | Busbar for the CAPAROC system with 8 slots, CAPAROC CR 8 | 50 |
|
$49.9900 | Buy Now |