Part Details for 1116528 (ALTERNATE: 1116528) by RS Pro
Overview of 1116528 (ALTERNATE: 1116528) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1116528 (ALTERNATE: 1116528)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71745392
|
RS | SPST Push Button Switch 12mm IP67 Flat Round QC Tabs 12V Green Momentary | RS PRO 1116528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$11.5300 | Buy Now |