Part Details for 1118012001 by TE Connectivity
Overview of 1118012001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1118012001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1118012001
|
Avnet Americas | DWP-125-3/4-2-STK - Bulk (Alt: 1118012001) RoHS: Compliant Min Qty: 5200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - Flame Retardant - 19.05 mm - 3:1 - 1.22 m - Red - 1.22 m. RoHS: Compliant | 0 |
|
$2.0400 / $5.7400 | Buy Now |
DISTI #
000000000003789114
|
Sager | Heat Shrink Tubing & Sleeves DWP-125-3/4-2-STK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Flexible - Flame Retardant - 19.05 mm - 3:1 - 1.22 m - Red - 1.22 m. RoHS: Compliant | 0 |
|
$2.0400 / $5.7400 | Buy Now |