Part Details for 11191218-00 by TE Connectivity
Overview of 11191218-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11191218-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS11191218-00
|
Heilind Electronics | 3000 PSI, 1/4MNPT, 4-20MA, DIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$281.4200 / $392.9600 | Buy Now |
DISTI #
TSS11191218-00
|
Interstate Connecting Components | 3000 PSI, 1/4MNPT, 4-20MA, DIN | 0 |
|
Buy Now | |
DISTI #
000000000007195806
|
Sager | 3000 PSI, 1/4MNPT, 4-20MA, DIN 43650-A, Min Qty: 1 | 0 |
|
$322.4300 / $355.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$281.4200 / $392.9600 | Buy Now |