Part Details for 11191305-00 by TE Connectivity
Overview of 11191305-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11191305-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11191305-00-ND
|
DigiKey | TE Connectivity 11190535-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$354.6300 | Buy Now |
DISTI #
11191305-00
|
Avnet Americas | Pressure Sensor 0psi to 150psi Thread Mount - Bulk (Alt: 11191305-00) Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$279.3886 / $336.2134 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks Container: Box | 0Box |
|
$278.5600 | Buy Now |
DISTI #
TSS11191305-00
|
Heilind Electronics | AST4300A00150P4N1000-SS:CTO-13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$281.0500 / $398.4200 | Buy Now |
DISTI #
TSS11191305-00
|
Interstate Connecting Components | AST4300A00150P4N1000-SS:CTO-13 | 0 |
|
Buy Now | |
DISTI #
000000000007195822
|
Sager | AST4300A00150P4N1000-SS:CTO-13000000-03 Min Qty: 1 | 0 |
|
$315.6900 / $348.1900 | Buy Now |
DISTI #
C1S114407103980
|
Chip1Stop | Pressure sensors, transducers | 6 |
|
$330.0000 / $373.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$281.0500 / $398.4200 | Buy Now |