Part Details for 11192047-00 by TE Connectivity
Overview of 11192047-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192047-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11192047-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$396.5400 / $412.1000 | Buy Now |
DISTI #
11192047-00
|
Avnet Americas | Pressure Sensor 1V to 5V0psi to 100psi Gauge - Bulk (Alt: 11192047-00) Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$324.6652 / $390.6988 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$323.7000 | Buy Now |
DISTI #
TSS11192047-00
|
Heilind Electronics | AST4600I00100P3U1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4600I00100P3U1000:CTO-13000000-00 RoHS: Compliant |
4 Partner Stock |
|
$326.5900 / $462.9900 | Buy Now |
DISTI #
TSS11192047-00
|
Interstate Connecting Components | AST4600I00100P3U1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007196067
|
Sager | AST4600I00100P3U1000:CTO-13000000-00 Min Qty: 1 | 0 |
|
$366.8500 / $387.5200 | Buy Now |
DISTI #
C1S114407100929
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 4 |
|
$457.0000 / $475.0000 | Buy Now |
|
Master Electronics | AST4600I00100P3U1000:CTO-13000000-00 RoHS: Compliant |
4 Partner Stock |
|
$326.5900 / $462.9900 | Buy Now |