Part Details for 11192122-00 by TE Connectivity
Overview of 11192122-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192122-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$301.2400 | Buy Now |
DISTI #
TSS11192122-00
|
Heilind Electronics | -14.7 TO 30 PSI, 1/4MNPT, 4-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$297.9800 / $416.0800 | Buy Now | |
DISTI #
TSS11192122-00
|
Interstate Connecting Components | -14.7 TO 30 PSI, 1/4MNPT, 4-20 | 0 |
|
Buy Now | |
DISTI #
000000000007196093
|
Sager | -14.7 TO 30 PSI, 1/4MNPT, 4-20MA, TURCK Min Qty: 1 | 0 |
|
$341.4000 / $360.6300 | Buy Now |
|
Master Electronics | 0 |
|
$297.9800 / $416.0800 | Buy Now |