Part Details for 11192470-00 by TE Connectivity
Overview of 11192470-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192470-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11192470-00-ND
|
DigiKey | TE Connectivity 11190535-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$749.0300 | Buy Now |
DISTI #
11192470-00
|
Avnet Americas | Pressure Sensor 0psi to 10psi Gauge - Bulk (Alt: 11192470-00) Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$566.7976 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$599.6600 | Buy Now |
DISTI #
TSS11192470-00
|
Heilind Electronics | AST45PT1L00010P4X1N004:CTO-130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$605.0400 / $1,121.6200 | Buy Now |
DISTI #
TSS11192470-00
|
Interstate Connecting Components | AST45PT1L00010P4X1N004:CTO-130 | 0 |
|
Buy Now | |
DISTI #
000000000007196232
|
Sager | AST45PT1L00010P4X1N004:CTO-13000000-01 Min Qty: 1 | 0 |
|
$679.6100 / $698.2300 | Buy Now |
DISTI #
C1S114407099492
|
Chip1Stop | Pressure sensors, transducers | 1 |
|
$814.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$605.0400 / $1,121.6200 | Buy Now |