Part Details for 111S08080028L34 by Sentinel Connector Systems Inc
Overview of 111S08080028L34 by Sentinel Connector Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111S08080028L34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5659
|
Newark | Connector Rj45 Plug Tia-1005 Sml Wire |Sentinel 111S08080028L34 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
111S08080028L34
|
FDH Electronics | Connector Acc Min Qty: 1 | 1 |
|
$2.1130 / $2.9110 | Buy Now RFQ |
Part Details for 111S08080028L34
111S08080028L34 CAD Models
111S08080028L34 Part Data Attributes
|
111S08080028L34
Sentinel Connector Systems Inc
Buy Now
Datasheet
|
Compare Parts:
111S08080028L34
Sentinel Connector Systems Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Plug, ROHS COOPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SENTINEL CONNECTOR SYSTEMS INC | |
Package Description | ROHS COOPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |