Part Details for 111S08080091H34 by Sentinel Connector Systems Inc
Overview of 111S08080091H34 by Sentinel Connector Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111S08080091H34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR RJ45 PLUG TIA-1005 4/4 LRG WIR | 1 |
|
$2.3800 | Buy Now |
Part Details for 111S08080091H34
111S08080091H34 CAD Models
111S08080091H34 Part Data Attributes:
|
111S08080091H34
Sentinel Connector Systems Inc
Buy Now
Datasheet
|
Compare Parts:
111S08080091H34
Sentinel Connector Systems Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SENTINEL CONNECTOR SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body Breadth | 0.312 inch | |
Body Depth | 0.89 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |