Part Details for 111TEC100J100TT by Kyocera AVX Components
Overview of 111TEC100J100TT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111TEC100J100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111TEC100J100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 111TEC100J100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 400 Factory Stock |
|
$5.6763 | Buy Now |
DISTI #
581-111TEC100J100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 0 |
|
$2.5100 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$4.1800 | Buy Now |
DISTI #
111TEC100J100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
$2.5000 | Buy Now |
Part Details for 111TEC100J100TT
111TEC100J100TT CAD Models
111TEC100J100TT Part Data Attributes
|
111TEC100J100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
111TEC100J100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, EC, 10% TC, 0.00001uF, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
Length | 0.635 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | EC | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |