Part Details for 111UEC220K100TT by Kyocera AVX Components
Overview of 111UEC220K100TT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111UEC220K100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111UEC220K100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 111UEC220K100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.2747 | Buy Now |
DISTI #
581-111UEC220K100TT
|
Mouser Electronics | Specialty Ceramic Capacitors 22PF 100V 10% RoHS: Compliant | 0 |
|
$1.6600 / $2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$4.6200 | Buy Now |
DISTI #
111UEC220K100TT
|
TTI | Specialty Ceramic Capacitors 22PF 100V 10% Min Qty: 400 Package Multiple: 400 Container: WAFL | Americas - 0 |
|
$1.5900 / $1.6200 | Buy Now |
Part Details for 111UEC220K100TT
111UEC220K100TT CAD Models
111UEC220K100TT Part Data Attributes
|
111UEC220K100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
111UEC220K100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 10ppm/Cel TC, 0.000022uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.889 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Width | 0.889 mm |
Alternate Parts for 111UEC220K100TT
This table gives cross-reference parts and alternative options found for 111UEC220K100TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111UEC220K100TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101U35D220KT4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.000022uF, 0404, | Johanson Technology Inc | 111UEC220K100TT vs 101U35D220KT4 |