Part Details for 112-014-113R001 by NorComp
Overview of 112-014-113R001 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112-014-113R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9168
|
Newark | Connector, Scsi, Plug, 14Pos, Th, No. Of Contacts:14Contacts, Gender:Plug, Connector Type:Scsi, Contact Termination Type:Through Hole, Product Range:112 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 112-014-113R001 Min Qty: 245 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $7.7000 | Buy Now |
DISTI #
1014RMA-ND
|
DigiKey | CONN SCSI PLUG 14POS R/A SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
248 In Stock |
|
$4.0568 / $7.3200 | Buy Now |
DISTI #
636-112-014-113R001
|
Mouser Electronics | I/O Connectors 14P Centronics male R/A dip solder RoHS: Compliant | 225 |
|
$4.0500 / $7.2800 | Buy Now |
|
Future Electronics | 112 Series Dual Row 14 Position Right Angle Through Hole SCSI Connector RoHS: Compliant pbFree: Yes Min Qty: 245 Package Multiple: 35 Container: Box | 0Box |
|
$5.3200 / $5.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $11.0200 | Buy Now |
DISTI #
2421092
|
element14 Asia-Pacific | CONNECTOR, SCSI, PLUG, 14POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2734 / $7.6832 | Buy Now |
DISTI #
2421092
|
Farnell | CONNECTOR, SCSI, PLUG, 14POS, THT RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$4.1166 / $7.8714 | Buy Now |
Part Details for 112-014-113R001
112-014-113R001 CAD Models
112-014-113R001 Part Data Attributes:
|
112-014-113R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
112-014-113R001
NorComp
CONN SCSI .085 MALE RA 14POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.614 inch | |
Body Depth | 0.594 inch | |
Body Length | 1.72 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.29 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |