Part Details for 112-103FAJ-B01 by Honeywell Sensing and Control
Overview of 112-103FAJ-B01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112-103FAJ-B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1725
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:112 Series, Thermistor Mounting:Through Hole, Beta Value (K):3669K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-60°C Rohs Compliant: Yes |Honeywell 112-103FAJ-B01 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 | Buy Now |
DISTI #
480-3116-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3669K BEAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5 In Stock |
|
$20.2707 / $28.3800 | Buy Now |
DISTI #
785-112-103FAJ-B01
|
Mouser Electronics | NTC Thermistors 10KOhm 20% Thermisto w/adjacent leads RoHS: Compliant | 43 |
|
$20.0100 / $25.8300 | Buy Now |
DISTI #
70014869
|
RS | Thermistor, Hermetically-Sealed, NTC, Res 10000 Ohms, Tol+/-20%,Radial, TC 4Sec.,-60C | Honeywell 112-103FAJ-B01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9600 / $25.8300 | RFQ |
DISTI #
Honeywell 112-103FAJ-B01
|
PEI Genesis | NTC Thermistor 10000ohm THM | 30 |
|
Buy Now | |
DISTI #
000000000000030562
|
Sager | NTC Thermistors 10KOhm 20% Thermisto w/adjacent leads Min Qty: 1 | 100 |
|
$17.5700 / $21.6100 | Buy Now |
|
Neutron USA | NTC Thermistor, large glass bead with adjacent leads, 10k Ohm, ±20.0% R tolerance, 25/85 B: 3669K, Platinum iridium, Op: -60~300°C | 43 |
|
$61.7300 | Buy Now |
Part Details for 112-103FAJ-B01
112-103FAJ-B01 CAD Models
112-103FAJ-B01 Part Data Attributes
|
112-103FAJ-B01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
112-103FAJ-B01
Honeywell Sensing and Control
NTC Thermistor, 10000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | HERMETICALLY SEALED BEAD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Height | 22.86 mm | |
Package Length | 22.86 mm | |
Package Shape | DISK PACKAGE | |
Package Width | 11.43 mm | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3574 K | |
Thermistor Application | TEMPERATURE SENSING |