Part Details for 1120 CL002 by Alpha Wire
Overview of 1120 CL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for 1120 CL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9783
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 28Awg, 500Ft, 200V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1120 CL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,695.3000 | Buy Now |
DISTI #
1120CL002-ND
|
DigiKey | CABLE 2COND 28AWG CLEAR 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,386.4800 | Buy Now |
DISTI #
3937-1120CL002-ND
|
DigiKey | CABLE 2COND 28AWG CLEAR 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3,436.3100 | Buy Now |
DISTI #
602-1120-500
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 2 Conductor Communication Cable, Shielded, 500 ft - Clear | 0 |
|
$1,537.3200 | Order Now |
DISTI #
73558391
|
RS | Multiconductor Cable, 2C, 28 AWG, Stranded, Braid Shield, Clear PVC | Alpha Wire 1120 CL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,670.7300 | RFQ |
Part Details for 1120 CL002
1120 CL002 CAD Models
1120 CL002 Part Data Attributes
|
1120 CL002
Alpha Wire
Buy Now
|
Compare Parts:
1120 CL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |