Part Details for 1120050040 by Molex
Overview of 1120050040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120050040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1120050040-ND
|
DigiKey | NIC, DEVICENET, 104, 1CHL, DN4, ROHS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$2,562.8700 | Buy Now |
DISTI #
1120050040
|
Avnet Americas | Network Interface Card 1-CH Carton - Bulk (Alt: 1120050040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL112005-0040
|
Heilind Electronics | NIC, DEVICENET, 104, 1CHL, DN4, ROH SST-DN4-104-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
112005-0040
|
TTI | Interface Development Tools NIC DEVICENET 104 1CHL DN4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,562.8700 | Buy Now |
DISTI #
1120050040
|
Avnet Americas | Network Interface Card 1-CH Carton - Bulk (Alt: 1120050040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1120050040
|
Avnet Americas | Network Interface Card 1-CH Carton - Bulk (Alt: 1120050040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1120050040
|
Avnet Abacus | Network Interface Card 1-CH Carton (Alt: 1120050040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10201770
|
TestEquity LLC | Molex 1120050040 SST DN4 Card, DeviceNet Master/Slave, 1 Channel, PCI 3.3/ 5V - DLL/LIB - Control | 0 |
|
$1,711.3700 | Buy Now |