Part Details for 112019P1 by Anderson Power Products
Overview of 112019P1 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112019P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-112019P1-ND
|
DigiKey | CLAMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7069 In Stock |
|
$0.5239 / $1.1400 | Buy Now |
DISTI #
879-112019P1
|
Mouser Electronics | Heavy Duty Power Connectors CLAMP RoHS: Compliant | 800 |
|
$0.5230 / $1.1300 | Buy Now |
DISTI #
70162125
|
RS | Clamp | Anderson Power Products 112019P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.1400 | RFQ |
|
Onlinecomponents.com | Sales Outline For Cable Clamp HDWR Bag 115G7-Bk RoHS: Compliant |
100 In Stock |
|
$0.3803 / $0.7680 | Buy Now |
DISTI #
51542216
|
Verical | Sales Outline For Cable Clamp HDWR Bag 115G7-Bk Min Qty: 100 Package Multiple: 100 Date Code: 1702 | Americas - 100 |
|
$1.0667 | Buy Now |
DISTI #
000000000002367369
|
Sager | Heavy Duty Power Connectors CLAMP Min Qty: 100 | 0 |
|
$0.6058 / $0.8091 | Buy Now |
|
Master Electronics | Sales Outline For Cable Clamp HDWR Bag 115G7-Bk RoHS: Compliant |
100 In Stock |
|
$0.3803 / $0.7680 | Buy Now |