Part Details for 1120925011 by Molex
Overview of 1120925011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120925011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1120925011
|
Avnet Americas | Brad HarshIO Digital Module for DeviceNet Classic 60mm IP67 8 Ports M12 8 Inputs / 8 Outputs PNP 4 Position Power - Bulk (Alt: 1120925011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
67544054
|
Verical | Digital Module for Device Net, Classic 60mm, IP67, 8 Ports M12, 8 Inputs / 8 Outputs, PNP, 4 Pole Power Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$469.8000 / $492.1800 | Buy Now |
DISTI #
1120925011
|
Avnet Americas | Brad HarshIO Digital Module for DeviceNet Classic 60mm IP67 8 Ports M12 8 Inputs / 8 Outputs PNP 4 Position Power - Bulk (Alt: 1120925011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253610
|
Farnell | SENSOR DISTRIBUTION BOXES RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 3 |
|
$480.4026 | Buy Now |